Phoenix Contact 3036916 FBS Plug-in Bridge 10 Positions Blue

Image Representative of Range

Phoenix Contact 3036916 FBS Plug-in Bridge 10 Positions Blue

MPN
3036916
EAN-13
4017918839185
Order Code
12-7338
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £30.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact's Plug-in Bridge FBS 10-5 BU 3036916 is designed for efficient interface cabling and wiring modules. It is commonly used in signal converter interfaces, facilitating connection between serial and switchboard terminals. The part ensures continuity and is often paired with label strips for organisation.
Type Label strip
Number of Ways 10
Colour Blue
Connection (type) Connector
Contact Material Copper
Content 10 pc (packing unit)
Current Rating (A) 24
Explosion-tested version Ex e false
Industrial packaging Yes
Insulated N/A
Material (details) Polyamide
Misc Attribute FBS 10-5 BU
Model N/A
Modular spacing 5.2mm
Mounting method Pluggable
Nominal Current 24 A
Number of bridged clamps N/A
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Temperature Range -60 to +110°C
Voltage Rating (V, V DC) 24 V
Weight (g, g/m) 8.65 g (weight per piece, excluding packing)
Width (mm) 5.2
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot