Phoenix Contact 3036880 FBS Plug-in Bridge 3 Positions Blue

MPN
3036880
EAN-13
4017918839154
Order Code
12-7336
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.21
10+ £28.56
100+ £28.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Phoenix Contact manufactures the Plug-in Bridge FBS 3-5 BU 3036880, featuring a 26-pole configuration for continuity in serial and switchboard terminals. This component is ideal for interface cabling and wiring modules, with safety covers to ensure secure and reliable connections. Commonly, it is used in signal converter interfaces and VIP applications for managing ribbon cable connections across three floors.
Type Safety cover
Number of Ways 3
Colour Blue
Connection (type) Connector
Connections 3
Contact Material Copper
Content 50
Current Rating (A) 24
Dim (LxW) 16mmx9.8mm
Explosion-tested version Ex e false
Industrial packaging Yes
Insulated N/A
Length (mm) 16mm
Material (details) Polyamide
Misc Attribute FBS 3-5 BU
Model N/A
Modular spacing 5.2mm
Mounting method Pluggable
Nominal Current 24 A
Number of bridged clamps N/A
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Temperature Range -60 to +110°C
Weight (g, g/m) 2.561g
Width (mm) 5.2
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot