Phoenix Contact 3030873 RB ST 10 Reducing Bridge Connects Different Terminals

Image Representative of Range

Phoenix Contact 3030873 RB ST 10 Reducing Bridge Connects Different Terminals

MPN
3030873
EAN-13
2050000261909
Order Code
12-7316
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

The Phoenix Contact 3030873 RB ST 10-(2,5/4) reducing bridge is a versatile component designed to connect terminal blocks with different current ratings. It features screw connections for secure and reliable electrical continuity. This product is ideal for use in serial and switchboard terminals within electrical switchboards and control panels.
Current Rating 45A
Type Reducer
Number of Ways 2
Colour Red
Connection (type) Connector
Connections 2
Contact Material Copper
Content 10 pcs (manufacturer bag)
Current Rating (A) 45
Explosion-tested version Ex e false
Insulated N/A
Length (mm) 36mm
Material (details) Polyamide
Misc Attribute 1 RB ST 10-(2,5/4)
Misc Attribute 2 Reducing Bridge
Model N/A
Modular spacing 10mm
Mounting method Pluggable
Nominal Current 45 A
Number of bridged clamps N/A
Number of pins 2
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Temperature Range -60 to +105°C
Weight (g, g/m) 4.521g
Width (mm) 15
Wire Gauge 2.5–4mm²
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot