Phoenix Contact 3030860 Reducing Bridge Connects Terminals of Varying Sizes

Image Representative of Range

Phoenix Contact 3030860 Reducing Bridge Connects Terminals of Varying Sizes

MPN
3030860
EAN-13
2050000261794
Order Code
12-7315
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.630
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The Phoenix Contact 3030860 RB ST 6-(2.5/4) reducing bridge is a component used in terminal strips and screw connections to ensure continuity and proper electrical distribution. It features a reducer design, making it suitable for applications requiring a transition between different terminal sizes. Typical uses include integration in switchboard terminals and serial terminal assemblies.
Current Rating 48A
Type Reducer
Number of Ways 2
Colour Red
Connection (type) Screw Terminal
Connections 2
Content 1 pc(s)
Current Rating (A) 48
Explosion-tested version Ex e false
Insulated N/A
Misc Attribute 1 RB ST 6-(2,5/4)
Misc Attribute 2 Reducing Bridge
Model N/A
Modular spacing 9mm
Mounting method Pluggable
Nominal Current 32 A
Number of bridged clamps N/A
Number of pins 2
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Temperature Range -60 to +105°C
Width (mm) 14.3
Wire Gauge 2.5–4mm²
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot