Phoenix Contact 3030747 ATP-STTB 4 Cut-off Plate for PTTB Separation

Image Representative of Range

Phoenix Contact 3030747 ATP-STTB 4 Cut-off Plate for PTTB Separation

MPN
3030747
EAN-13
4017918187958
Order Code
12-7314
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.784
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 195 in stock

The Phoenix Contact 3030747 ATP-STTB 4 is a compartment separator for block terminal quick and tension-spring connections. It ensures continuity and is compatible with PTTB 2.5 and PTTB 4 terminals, making it ideal for use in switchboard and serial terminal applications. This cut-off plate enhances safety and organisation for electrical components and connectors.
Type Separator
Colour Grey
Content 50
Dim (W x H x D) 2 x 88.7 x 53 mm
End plate model false
Inflammability class of insulation material according to UL94 V0
Length (mm) 88.7mm
Material (details) Polyamide
Misc Attribute ATP-STTB 4
Partition model true
Product Type Partition Plate
Snap in N/A
Temperature Range -60 to +110°C
Thickness 2mm
Weight 0.01
Weight (g, g/m) 7.41g
Width (mm) 2

Reviews

Be the first to submit a review

Trustpilot