Phoenix Contact 3030323 Jumper FBS 10-8 Red

MPN
3030323
EAN-13
2050000386251
Order Code
51-5053
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Phoenix Contact Jumper FBS 10-8 is for cross-bridging at the terminal centre and is suitable for UT 6; ST 6; UTN 6.
Type Jumper
Pitch 8.2mm
Colour Red
Explosion-tested version Ex e false
Illumination Colour(s) Red
Insulated N/A
Max. Current 41A
Model N/A
Modular spacing 8.2mm
Mounting method Pluggable
Number of bridged clamps N/A
Number of pins 10
Rated current In N/AA
Rated voltage N/AV
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot