Phoenix Contact 3030190 Jumper FBS 5-5

MPN
3030190
EAN-13
2050000260384
Order Code
51-5056
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 645 in stock

The Phoenix Contact Jumper FBS 5-5 is for cross-bridging at the terminal centre and is suitable for UT 2.5; ST 2.5; STI 2.5; DTI 2.5; QTC 1.5; QTTCB 1.5; STN 2.5; UTN 2.5; PIT 2.5; PITTB 2.5 PITI 2.5; PITN 2.5.
Type Jumper
Pitch 8.2mm
Colour Red
Explosion-tested version Ex e false
Insulated N/A
Max. Current 24A
Model N/A
Modular spacing 5.2mm
Mounting method Pluggable
Number of bridged clamps N/A
Number of pins 5
Rated current In N/AA
Rated voltage N/AV
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot