Phoenix Contact 3030158 Jumper FBS 10-4

MPN
3030158
EAN-13
2050000261541
Order Code
51-5060
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Phoenix Contact Jumper FBS 10-4 is for cross-bridging at the terminal centre and is suitable for ST 1.5.
Type Jumper
Pitch 8.2mm
Colour Red
Explosion-tested version Ex e false
Insulated N/A
Max. Current 17.5A
Model N/A
Modular spacing 4.2mm
Mounting method Pluggable
Number of bridged clamps N/A
Number of pins 10
Rated current In N/AA
Rated voltage N/AV
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot