Phoenix Contact 3030129 Jumper FBS 3-4

MPN
3030129
EAN-13
2050000261480
Order Code
51-5059
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.820
100+ £0.761
500+ £0.713
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 214 in stock

The Phoenix Contact Jumper FBS 3-4 is for cross-bridging at the terminal centre and is suitable for ST 1.5.
Type Jumper
Pitch 8.2mm
Colour Red
Explosion-tested version Ex e false
Insulated N/A
Max. Current 17.5A
Model N/A
Modular spacing 4.2mm
Mounting method Pluggable
Number of bridged clamps N/A
Number of pins 3
Rated current In N/AA
Rated voltage N/AV
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot