Phoenix Contact 3030116 Jumper FBS 2-4

MPN
3030116
EAN-13
2050000261411
Order Code
51-5058
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.394
100+ £0.361
500+ £0.355
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 279 in stock

The Phoenix Contact Jumper FBS 2-4 is for cross-bridging at the terminal centre and is suitable for ST 1.5.
Type Jumper
Pitch 8.2mm
Colour Red
Explosion-tested version Ex e false
Insulated N/A
Max. Current 24A
Model N/A
Modular spacing 4.2mm
Mounting method Pluggable
Number of bridged clamps N/A
Number of pins 2
Rated current In N/AA
Rated voltage N/AV
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot