Phoenix Contact 3025338 SK Shield Terminal Block for Busbars <1 mOhm

MPN
3025338
EAN-13
4046356051835
Order Code
12-7299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £35.23
10+ £33.32
100+ £33.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The shield connection terminal block SK 5 3025338 by Phoenix Contact is designed to ensure effective continuity and shielding in serial and switchboard terminals. Featuring pre-assembled cables and an LC connector, it is suited for fibre-optic communications with 50/125µm GOF cables. Typical applications include use in industrial control panels and telecommunications systems where reliable connections are essential.
Type Shielding connector
Colour Silver
Connection (type) Screw Terminal
Connections 1
Content 10
Explosion-tested version Ex e N/A
Height 19.5mm
Industrial packaging Yes
Material (details) Steel
Misc Attribute SK 5
Mounting method Busbar
Operating Temperature - - -°C
Permitted cable diameter 2 - 5mm
Product Type Terminal Block
Type of electric connection Screw connection
Weight (g, g/m) 13.22
Width 9mm
Width (mm) 9

Reviews

Be the first to submit a review

Trustpilot