Phoenix Contact 3025189 SK 20 Shield Terminal for Busbar Connections

MPN
3025189
EAN-13
4017918130312
Order Code
12-7297
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Phoenix Contact 3025189 SK 20 is a silver shield terminal used for ensuring continuity in wiring systems. It is designed with a tightening torque of 0.8 Nm for secure connections in components, connectors, and clamps. Typically applied in serial and switchboard terminals, it provides effective shielding connections.
Type Shielding connector
Number of Ways 1
Clamping range diameter 3 - 20mm
Colour Silver
Compatible with (details) Shield connection
Connection (type) Screw Terminal
Connections 1
Contact Material Silver
Content 1
Explosion-tested version Ex e N/A
Height 19.5mm
Length (mm) 75mm
Material (details) Steel
Misc Attribute 1 Tightening torque 0.8 Nm
Misc Attribute 2 SK 20
Mounting method Busbar
Operating Temperature - - -°C
Permitted cable diameter 3 - 20mm
Product Type Terminal Block
Type of electric connection Screw connection
Weight (g, g/m) 28g
Width 24mm

Reviews

Be the first to submit a review

Trustpilot