Phoenix Contact 3025163 SK 8 Shield Terminal for Busbars

Image Representative of Range

Phoenix Contact 3025163 SK 8 Shield Terminal for Busbars

MPN
3025163
EAN-13
2050000437434
Order Code
12-7295
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The Phoenix Contact 3025163 SK 8 shield terminal is a silver shield connection clamp with a starting torque of 0.6 Nm. It is typically used in components like connectors, clamps, and terminal strips, offering reliable connectivity and continuity. This terminal is ideal for applications in serial and switchboard terminals, providing effective shielding connections.
Type Shielding connector
Clamping range diameter 3 - 8mm
Colour Silver
Compatible with (details) Shield connection
Content 1 pc(s)
Explosion-tested version Ex e N/A
Height 19.5mm
Material (details) Metal
Misc Attribute 1 Starting torque 0.6 Nm
Misc Attribute 2 SK 8
Mounting method Busbar
Operating Temperature - - -°C
Permitted cable diameter 3 - 8mm
Product Type Terminal Block
Type of electric connection Screw connection
Weight 0.02
Weight (g, g/m) 0.02
Width 12mm
Width (mm) 12

Reviews

Be the first to submit a review

Trustpilot