Phoenix Contact 3012325 Protective Cover Red Pack of 50

MPN
3012325
EAN-13
4046356813310
Order Code
12-7292
Country of Origin
Denmark
Qty Unit Price (Ex VAT)
1+ £61.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 296 availableBack-order availability date - 03/07/2026

Phoenix Contact manufactures the 3012325 protective cover in red, available in packs of 50 pieces. This cover is designed for use with serial and switchboard terminals to ensure continuity and protection. It is typically applied in electrical systems to secure connections and enhance safety.
Colour Red
Type Protective cover
Connection type on cable side N/A
Connection type on power meter side N/A
Contact Material Copper
Content 50
Halogen free N/A
Height 4.05mm
Length 7.37mm
Material (details) Polyamide
Misc Attribute FBSC
Nominal Current N/AA
Number of clamp positions for neutral conductor N/A
Number of clamp positions per pole N/A
Number of Poles N/A
Position cable feed N/A
Power loss N/AW
Product Type End Cover
Rated current of overload protection device with standard pin acc. to OVE R 21 N/AA
Rated current of overload protection device with system pin acc. to OVE R 21 N/AA
Rated voltage N/AV
Tariff connection N/A
Temperature Range -60 to +85°C
Weight (g, g/m) 0.217 g (without packaging)
Width 5.21mm
With pin N/A

Reviews

Be the first to submit a review

Trustpilot