Phoenix Contact 3002741 Jumper Red Serial Terminal Accessories 1 pc

MPN
3002741
EAN-13
4055626428109
Order Code
17-2055
Country of Origin
Poland
Qty Unit Price (Ex VAT)
2+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Phoenix Contact 3002741 is a high-quality jumper belonging to the company's range of serial terminal accessories, designed for efficient electrical connectivity. This product, also known under the alternate description 2225836, is engineered to ensure reliable and secure connections in various electronic and electrical systems. The red jumper is crafted to facilitate easy identification and organisation in complex terminal block setups, enhancing the overall wiring management. It is typically used in applications such as control panels, automation systems, and electrical distribution boards, where consistent and uninterrupted electrical flow is critical. Its robust construction and precise design ensure optimal performance in demanding industrial environments.
Type FBS 1/3/5-6
Pitch 8.2mm
Colour Red
Content 1
Explosion-tested version Ex e false
Insulated N/A
Material Copper
Model N/A
Modular spacing 6.2mm
Mounting method Pluggable
Nominal Current 32A
Number of bridged clamps N/A
Number of pins 5
Product Type Jumper
Rated current In N/AA
Rated voltage N/AV
Width 29.3mm
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot