Phoenix Contact 3002681 DP-MTTB 1.5 Spacer Plate 1 piece Open Side

Image Representative of Range

Phoenix Contact 3002681 DP-MTTB 1.5 Spacer Plate 1 piece Open Side

MPN
3002681
EAN-13
2050000255205
Order Code
12-7284
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.587
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The Phoenix Contact 3002681 DP-MTTB 1.5 spacer plate, finished in grey, is used alongside connectors, clamps, and terminal strips for screw connections. As a spacer plate, it helps to ensure continuity and proper alignment in serial and switchboard terminals. This component is typically utilised in electrical switchboards for effective organisation and separation of terminals.
Type Spacer
Colour Grey
Compatible with (details) MTTB 1.5 / Open end
Content 1 piece
Dim (LxW) 44 mm x 2 mm
End plate model N/A
Inflammability class of insulation material according to UL94 V0
Length (mm) 44mm
Misc Attribute DP-MTTB 1,5
Partition model N/A
Product Type Partition Plate
Snap in N/A
Temperature Range -60 to +110°C
Thickness 2mm
Width (mm) 2

Reviews

Be the first to submit a review

Trustpilot