Phoenix Contact 2970031 UMK-FE DIN Rail Casing Base Polyamide 77x39.5mm

Image Representative of Range

Phoenix Contact 2970031 UMK-FE DIN Rail Casing Base Polyamide 77x39.5mm

MPN
2970031
EAN-13
2050000255878
Order Code
12-7266
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Phoenix Contact's UMK-FE is a green polyamide DIN rail casing (base) measuring 77 x 39.5 mm. It is used for mounting components within electrical cabinets and on top hat rails. The casing provides a robust and reliable base for various electronic modules and ensures secure component installation.
Type DIN rail casing (base)
Enclosure Height 39.5mm
Enclosure Length Not Specifiedmm
Enclosure Width 77mm
Colour Green
Protection Rating None
Depth N/Amm
Dim (W x H) 77 mm x 39.5 mm
Height N/Amm
Housing connectable false
Material Polyamide
Misc Attribute 1 Foot element
Misc Attribute 2 UMK- FE
RAL-number N/A
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Open
Wall mounting possible false
Width N/Amm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot