Phoenix Contact 2966728 PLC-OSC Interface Terminal 24DC/48DC/100

Image Representative of Range

Phoenix Contact 2966728 PLC-OSC Interface Terminal 24DC/48DC/100

MPN
2966728
EAN-13
2050000256929
Order Code
12-7256
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.21
10+ £18.66
50+ £18.47
100+ £18.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Phoenix Contact 2966728 PLC-OSC-24DC/48DC/100 interface terminal is an electronic relay with semiconductor switch technology, suitable for managing low-power signals. It features a screw connector and functions as a solid-state relay with zero-crossing switching capability. This interface relay is typically used in automation systems for signal isolation and amplification in various industrial applications.
Colour Other
Type Interface relay
Number of Ways 2
Voltage Rating 24V DC
Connection Screw terminal
Connection (type) Screw Terminal
Connections 2
Content 1 pc(s)
Current Rating (A) 2
Dim (LxW) 77.35mmx6.2mm
Input Voltage 19.2 - 28.8V
Length (mm) 77.35mm
Misc Attribute 1 PLC-OSC- 24DC/48DC/100
Misc Attribute 2 Screw connector
Nominal Current 2 A, 3 A
Output 3 - 33 V/DC 2A max.
Output Voltage 3 - 48V
Rated operation current Ie 0.1A
Switching Capacity 3 - 33V DC
Switching Current 3A
Switching current (max.) 3A
Switching Voltage 3 - 33V DC
Switching voltage (max.) 33V DC
Switching voltage (min.) 3V DC
Temperature Range -25 to +60°C
Type of digital output Electronic
Type of output voltage DC
Type of voltage (input voltage) DC
Voltage Rating (V, V DC) 24 V
Width 6.2mm
Width (mm) 6.2
Wire Gauge 0.129–2.08mm²
With LED indication true

Reviews

Be the first to submit a review

Trustpilot