Phoenix Contact 2907444 ME DIN Rail Casing 99x22.5 Polyamide Green

Image Representative of Range

Phoenix Contact 2907444 ME DIN Rail Casing 99x22.5 Polyamide Green

MPN
2907444
EAN-13
4017918131531
Order Code
12-7206
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Phoenix Contact manufactures the ME 22,5 OT-MSTBO SET, a DIN rail casing top made from polyamide. It measures 99 x 22.5 mm and is green in colour. This component is used in electrical and electronic equipment, ensuring secure and organized housing for connections and circuitry.
Type DIN rail casing (top)
Enclosure Height Not Specifiedmm
Enclosure Length 99mm
Enclosure Width 22.5mm
Colour Green
Protection Rating IP20
Degree of protection (IP) N/A
Degree of protection (NEMA) N/A
Depth N/Amm
Dim (L x W) 99 mm x 22.5 mm
Height N/Amm
Housing connectable N/A
IP Rating IP20
Material PA
Misc Attribute 1 ME 22,5 OT-MSTBO SET
Misc Attribute 2 Case upper section
Operating Temperature - - -°C
Pins 16
RAL-number N/A
Suitable for rail mounting N/A
Surface finishing N/A
Type of enclosure N/A
Wall mounting possible N/A
Width N/Amm
Width in number of modular spacings N/A
With integrated PCB-mounting connection system N/A
With screening N/A
With ventilation slots N/A

Reviews

Be the first to submit a review

Trustpilot