Phoenix Contact 2907130 ME 225 UT GN DIN Rail Casing Green Polyamide

Image Representative of Range

Phoenix Contact 2907130 ME 225 UT GN DIN Rail Casing Green Polyamide

MPN
2907130
EAN-13
2050000256943
Order Code
12-7205
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Phoenix Contact's ME 22,5 UT GN is a green polyamide DIN rail casing, measuring 99 x 22.5 mm, designed for secure component housing. Typically used in electrical enclosures, this bottom part helps in organising and protecting modules on top hat rails. Its robust construction makes it suitable for industrial automation and control applications.
Type DIN rail casing (bottom part)
Enclosure Height Not Specifiedmm
Enclosure Length 99mm
Enclosure Width 22.5mm
Colour Green
Protection Rating IP20
Depth 107.3mm
Dim (L x W) 99 mm x 22.5 mm
Height 99mm
Housing connectable false
IP Rating IP20
Material PA
Misc Attribute 1 Case lower section
Misc Attribute 2 ME 22,5 UT GN
RAL-number 6021
Suitable for rail mounting N/A
Surface finishing Other
Type of enclosure Closed
Wall mounting possible N/A
Width 22.6mm
With integrated PCB-mounting connection system N/A

Reviews

Be the first to submit a review

Trustpilot