Phoenix Contact 2902056 MINI MCR-2 Frequency transmitter programmable

Image Representative of Range

Phoenix Contact 2902056 MINI MCR-2 Frequency transmitter programmable

MPN
2902056
EAN-13
4046356649872
Order Code
06-2443
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £260.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phoenix Contact MINI MCR-2-F-UI is a versatile universal converter designed for control systems and automation applications. It functions as an interface converter, transformer, and passive isolator, ensuring precise signal transmission. This device is ideal for temperature transduction and frequency conversion in industrial settings.
Type MINI MCR-2-F-UI
Analogue output 0 mA ... 20 mA N/A
Analogue output 0 V ... 10 V N/A
Analogue output 4 mA ... 20 mA N/A
Current Consumption 60 mA (without load, without switching output)
Dim (W x H) 45 mm x 110 mm
Height 110mm
Integrated configuration function true
Load ≥ 500 Ω / ≤ 500 Ω
Max. ambient temperature +65°C
Measuring range for frequency 0.002 - 200000Hz
Min. ambient temperature -20°C
Misc Attribute MINI MCR-2-F-UI
Suitable for distribution board false
Width 45mm
With other analogue output N/A
With switching output true

Reviews

Be the first to submit a review

Trustpilot