Phoenix Contact 2896270 Mounting Base Housing BC 107,6 UT HBUS BK

MPN
2896270
Order Code
52-4501
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 30 in stockContact us for additional stock

DIN rail lower housing part with base latch. For use in distribution boards in accordance with DIN 43880.

  • Lower housing part with base latch
  • Colour: black (similar RAL 9005)
  • Width: 107.6 mm
  • Height: 89.7 mm
  • Depth: 48.9 mm
  • Cross connection: DIN rail bus connector (optional)
  • Number of positions cross connector: 16
Type DIN rail mounting base housing
Material N/A
Size/ Dimensions (W x H x D) 107.6 x 89.7 x 48.9 mm
Colour Black
Depth 48.9mm
For Use With Distribution boards
Height 89.7mm
Housing connectable false
RAL-number 9005
Suitable for rail mounting N/A
Surface finishing Other
Type of enclosure Closed
Wall mounting possible N/A
Width 107.6mm
With integrated PCB-mounting connection system N/A

Reviews

Be the first to submit a review

Trustpilot