Phoenix Contact 2896173 BC Series DIN rail casing lid PC light grey

MPN
2896173
EAN-13
2050000977688
Order Code
06-2421
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 14/11/2026

The Phoenix Contact BC 107,6 DKL R KMGY is a polycarbonate DIN rail casing lid measuring 45 x 107.6 x 8 mm in light grey. It is designed for use with top hat rail cases, providing protection and a neat finish to electronic components. This sturdy component is typically used in electrical cabinets and industrial control systems.
Type DIN rail casing (lid)
Enclosure Height 8mm
Enclosure Length 45mm
Enclosure Width 107.6mm
Colour Light grey
Protection Rating None
Compatible with (details) BC 107.6
Depth 8mm
Dim (L x W x H) 45 x 107.6 x 8 mm
Height 45mm
Housing connectable false
Material Polycarbonate
Misc Attribute 1 BC 107,6 DKL R KMGY
Misc Attribute 2 BC 107.6 DKL R KMGY
Misc Attribute 3 Cover
RAL-number 7035
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Closed
Wall mounting possible false
Width 107.6mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot