Phoenix Contact 2896144 BC 178 DKL R KMGY DIN rail casing lid light grey

MPN
2896144
EAN-13
2050000886485
Order Code
06-2418
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Phoenix Contact manufactures the BC 17.8 DKL R KMGY DIN rail casing lid, crafted from polycarbonate in a light grey finish. This component measures 45 x 17.8 x 8 mm and is designed for secure enclosure of DIN rail-mounted devices. It is typically used in electrical installations and control systems to protect internal components while facilitating organisation on DIN rails.
Type DIN rail casing (lid)
Enclosure Height 8mm
Enclosure Length 45mm
Enclosure Width 17.8mm
Colour Light grey
Protection Rating None
Compatible with (details) BC 17.8
Depth 8mm
Dim (L x W x H) 45 x 17.8 x 8 mm
Height 45mm
Housing connectable false
Material Polycarbonate
Misc Attribute 1 BC 17,8 DKL R KMGY
Misc Attribute 2 Hatch
RAL-number 7035
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Closed
Wall mounting possible false
Width 17.8mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot