Phoenix Contact 2896131 BC 1076 DKL S Trans DIN rail casing lid PC transparent

MPN
2896131
EAN-13
2050000977695
Order Code
06-2417
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Phoenix Contact BC 107,6 DKL S TRANS is a transparent polycarbonate DIN rail casing lid sized 45 x 107.6 x 8 mm. It is ideal for protective enclosures in electrical installations and components. The casing ensures secure housing for devices in top hat rail applications.
Type DIN rail casing (lid)
Enclosure Height 8mm
Enclosure Length 45mm
Enclosure Width 107.6mm
Colour Transparent
Protection Rating None
Compatible with (details) BC 107.6
Depth 8mm
Dim (L x W x H) 45 x 107.6 x 8 mm
Height 45mm
Housing connectable false
Material Polycarbonate
Misc Attribute 1 BC 107,6 DKL S TRANS
Misc Attribute 2 BC 107.6 DKL S TRANS
Misc Attribute 3 Cover
RAL-number 7035
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Closed
Wall mounting possible false
Width 107.6mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot