Phoenix Contact 2896089 Upper Part of Housing BC 107,6 OT U22 KMGY

MPN
2896089
Order Code
52-4503
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 30 in stockAdditional quantity lead time 8 weeks

DIN rail housing upper housing part (U22) with vents. For use in distribution boards in accordance with DIN 43880.


  • Upper housing part (U22) with vents
  • Installation depth connection technology: 22.35 mm
  • Width: 107.6 mm
  • Height: 89.7 mm
  • Depth: 54.85 mm
  • Colour: light grey (similar RAL 7035)
Material N/A
Colour Grey
Depth 54.85mm
Height 89.7mm
Housing connectable false
RAL-number 7035
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Closed
Wall mounting possible false
Width 107.6mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot