Phoenix Contact 2865984 MACX MCR-EX-SL-2NAM-R-UP 2-Channel Isolation Amplifier

MPN
2865984
EAN-13
4046356462532
Order Code
51-2997

Discontinued


The Phoenix Contact MACX MCR-EX-SL-2NAM-R-UP 2-Channel Isolation Amplifier has been designed with wide-range power supply for proximity sensors and switches. Every channel has a relay with PDT contact as a signal output. Line fault detection (LFD), 3-way isolation, SIL 2.


  • Gross weight 100g
  • Hard gold-plated contact material
Type Isolating amplifier
Construction type of device Built-in device
Degree of protection (IP) IP20
Depth 113.7mm
Galvanic separation between input and output true
Galvanic separation between inputs false
Galvanic separation between output to output true
Galvanic separation between supply voltage and all other current circuits true
Gross weight 100g
Height 112.5mm
Inherently safe according to EN 60947-5-6 NAMUR true
Malfunction message output false
Mounting method Other
Number of Channels 2
Number of inputs according to NAMUR 2
Number of inputs, potential-free 2
Number of output circuits opto-coupler 0
Number of output circuits relays change-over contact 2
Number of output circuits relays normally open contact 0
Number of output circuits transistor antivalent 0
Number of output circuits transistor npn 0
Number of output circuits transistor pnp 0
Number of output circuits transistor potential-free 0
Operating Temperature -20 - 60°C
Performance level according to EN ISO 13849-1 None
Power Consumption 1.1W
Primary voltage tolerance N/A%
Rated operating frequency - - -Hz
Rated supply voltage AC 19.2 - 253V
Rated supply voltage DC 19.2 - 253V
SIL according to IEC 61508 N/A
Suitable for safety functions true
Switching Current N/AA
Switching Frequency N/AHz
Switching Power 500VA
Switching Voltage 250V
Type of electric connection Screw connection
Type of power supply Other
Width 17.5mm

Trustpilot