Phoenix Contact 2856993 Surge Protection Adaptor C-TV-SAT Black

MPN
2856993
EAN-13
4017918915179
Order Code
51-2734
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £47.89 £45.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 02/10/2026

The Phoenix Contact Surge Protection Adaptor C-TV-SAT PlugSurge Protection Black is for terrestrial cable and satellite signals. The antenna protection adaptor C-TV-SAT with F connector is specifically for satellite systems - simply loop into the antenna cable and then ensure secure reception, even during storms.
Assembly width N/Amm
Colour Black
Connection 1 N/A
Degree of protection (IP) N/A
Earthing via N/A
Explosion-tested version N/A
Frequency - - -MHz
Lightning impulse current (10/350 µs) N/AkA
Limiting frequency N/AMHz
Max. continuous voltage AC N/AV
Max. continuous voltage DC N/AV
Mounting method N/A
Nominal discharge surge current (8/20) N/AkA
Nominal load current N/AA
Nominal voltage AC - - -V
Nominal voltage DC - - -V
Number of conductors (without earthing) N/A
Number of Sockets 1
Pro-active thermo-control N/A
Signal disconnection N/A
Signalling at the device N/A
Surge Protected Yes
Type Surge protection in-line connector
Voltage protection level core/core N/AV
Voltage protection level core/earth N/AV
Voltage protection level core/signal ground N/AV
Voltage protection level signal ground/protective ground N/AV
With remote signalling contact N/A

Reviews

Be the first to submit a review

Trustpilot