Phoenix Contact 2770794 DP-UKK 3/5 Spacer Plate 1 piece for UKK 3/5

Image Representative of Range

Phoenix Contact 2770794 DP-UKK 3/5 Spacer Plate 1 piece for UKK 3/5

MPN
2770794
EAN-13
2050000255007
Order Code
12-7104
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.592
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 29/09/2026

Phoenix Contact's DP-UKK 3/5 spacer plate is a grey component used for maintaining continuity in terminal strips or blocks with screw connections. It is typically applied in switchboards or serial terminals to ensure proper spacing and alignments. The spacer plate is identified by the manufacturer's part number 2770794 and is sold individually.
Type Spacer
Colour Grey
Compatible with (details) UKK 3/5
Connection (type) Screw Terminal
Content 1
End plate model N/A
Inflammability class of insulation material according to UL94 V0
Misc Attribute DP-UKK 3/5
Partition model N/A
Product Type Partition Plate
Snap in N/A
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot