Phoenix Contact 2764140 EG 45-G/ABS GN DIN Rail Case 45x75mm Green 1 piece

Image Representative of Range

Phoenix Contact 2764140 EG 45-G/ABS GN DIN Rail Case 45x75mm Green 1 piece

MPN
2764140
EAN-13
2050000257117
Order Code
12-7100
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Phoenix Contact EG 45-G/ABS GN DIN rail casing (bottom part) is a versatile component made of green acrylonitrile butadiene styrene, measuring 75 x 45 mm. This durable bottom section is designed for effective mounting on standard top hat rails, providing reliable housing for various electronic components. Typically, it's used in industrial automation and control systems to ensure secure and organised equipment management.
Type DIN rail casing (bottom part)
Enclosure Height Not Specifiedmm
Enclosure Length 75mm
Enclosure Width 45mm
Colour Green
Protection Rating IP20
Depth N/Amm
Dim (L x W) 75 mm x 45 mm
Height 75mm
Housing connectable false
IP Rating IP20
Material ABS
Misc Attribute EG 45-G/ABS GN
RAL-number 6021
Suitable for rail mounting N/A
Surface finishing Other
Type of enclosure Closed
Wall mounting possible N/A
Width 45mm
With integrated PCB-mounting connection system N/A

Reviews

Be the first to submit a review

Trustpilot