Phoenix Contact 2744241 Sensor/Actuator Cable 9-Pin D-SUB Right-Angle

MPN
2744241
EAN-13
4017918415631
Order Code
12-7094
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £72.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Phoenix Contact 2744241 is a high-quality sensor/actuator data cable featuring a right-angle socket with 9 pins. Ideal for industrial applications, it ensures reliable data transmission in compact spaces. Manufactured by Phoenix Contact, this cable is suited for use in automation and control systems.
Connector 1 D-SUB
Connector 2 Customisable
Type Bus connector
Conductor Cross Section 0.14mm²
Connection Screws
Connection Type N/A
Contact Type Female
Misc Attribute SUBCON-PLUS 9/F
Model N/A
Nominal Current 100mA
Nominal Voltage 50V
Number of pins 9
Number of Poles 9

Reviews

Be the first to submit a review

Trustpilot