Phoenix Contact 2744018 Sensor/Actuator Cable Right Angle 9-Pin D-SUB

MPN
2744018
EAN-13
4017918888817
Order Code
12-7093
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £76.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Phoenix Contact 2744018 sensor/actuator data cable features a right-angled plug with 9 pins, ideal for compact installations. Manufactured by Phoenix Contact, this cable provides reliable connectivity in industrial automation and control systems. It is designed for transmitting data and signals between sensors and actuators efficiently.
Connector 1 D-SUB
Connector 2 D-Sub
Type Bus connector
Conductor Cross Section 0.14mm²
Connection Screws
Connection Type N/A
Contact Type Male
Misc Attribute SUBCON-PLUS 9/M
Model N/A
Nominal Current 100mA
Number of pins 9
Number of Poles 9

Reviews

Be the first to submit a review

Trustpilot