Phoenix Contact 2701085 NLC PLC Add-On Module 24V DC Modbus RTU/TCP

Image Representative of Range

Phoenix Contact 2701085 NLC PLC Add-On Module 24V DC Modbus RTU/TCP

Order Code:

12-7084

Brand: Phoenix Contact MPN: 2701085 EAN-13: 4046356325325
Qty Unit Price (Ex VAT)
1+ £101.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Phoenix Contact NLC-IO-06I-04QTN-01A is a PLC add-on module designed for small control systems, operating at 24 V DC. This module features a compact size of 40x103.5x43mm and allows for NPN type I/O extension. It is typically used in automation and control applications to enhance the functionality of existing systems.
Type PLC add-on module
Display Type No
Supply Voltage 24V DC
Depth 43mm
Dimensions (W x H x D) 40 x 103.5 x 43 mm
Direct inputs 6
Direct outputs 4
Height 103.5mm
Misc Attribute NLC-IO-06I-04QTN-01A
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot