Phoenix Contact 2404299 SOL-SC Generator junction box DIN EN 61439 compliant

MPN
2404299
EAN-13
4055626396248
Order Code
06-2384
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £279.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Phoenix Contact generator junction box is designed for efficient solar power management and distribution. It features dual MPPT technology for optimal energy harvesting from solar panels. This junction box is typically used in photovoltaic systems for safe and reliable electricity management.
Type Generator junction box
Dimensions (W x H x D) 180 x 180 x 111 mm
Category type 1 N/A
Category type 2 N/A
Category type 3 N/A
Colour N/A
Communication bus N/A
Communications protocol N/A
Degree of protection (IP) N/A
Depth 111mm
Equipped with switch disconnector N/A
For fuse size N/A
Fuse size input N/AA
Fuse Type N/A
Height 180mm
Impact strength N/A
Material N/A
Max. input current per string N/AA
Max. input voltage DC N/AV
Max. output current N/AA
Monitoring function N/A
Number of conduit inlets N/A
Number of Inputs N/A
Number of string inputs N/A
String protection N/A
System Voltage 1000 V
Type of inlet N/A
Weight 2.45
Width 180mm
With earthing connection N/A
Working temperature - - -°C

Reviews

Be the first to submit a review

Trustpilot