Phoenix Contact 2404298 SOL-SC-1ST Generator junction box DIN EN 61439 compliant

MPN
2404298
EAN-13
4055626396231
Order Code
06-2383
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £166.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Phoenix Contact manufactures the 2404298 generator junction box, known for its robust design and reliable performance. This junction box is ideal for connecting and managing solar generator outputs with an emphasis on safety and efficiency. It is typically used in solar energy systems to ensure optimal power distribution and easy maintenance.
Type Generator junction box
Dimensions (W x H x D) 130 x 180 x 111 mm
Number of Ways Not Applicable
Category type 1 N/A
Category type 2 N/A
Category type 3 N/A
Colour N/A
Communication bus N/A
Communications protocol N/A
Degree of protection (IP) N/A
Depth 111mm
Equipped with switch disconnector N/A
For fuse size N/A
Fuse size input N/AA
Fuse Type N/A
Height 180mm
Impact strength N/A
Material N/A
Max. input current per string N/AA
Max. input voltage DC N/AV
Max. output current N/AA
Monitoring function N/A
Number of conduit inlets N/A
Number of Inputs N/A
Number of string inputs N/A
String protection N/A
System Voltage 1000 V
Type of inlet N/A
Weight 0
Width 130mm
With earthing connection N/A
Working temperature - - -°C

Reviews

Be the first to submit a review

Trustpilot