Phoenix Contact 2404297 SOL-SC-2ST Generator junction box to DIN EN 61439

MPN
2404297
EAN-13
4055626396224
Order Code
06-2382
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £281.24 £272.20
10+ £273.81 £265.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Phoenix Contact manufactures the 2404297 generator junction box, which integrates a sophisticated maximum power point tracking (MPPT) feature. This component is ideal for optimising solar power systems by ensuring efficient energy management. Typical applications include renewable energy installations where reliable electricity distribution is crucial.
Type Generator junction box
Dimensions (W x H x D) 180 x 180 x 111 mm
Number of Ways Not Applicable
Category type 1 N/A
Category type 2 N/A
Category type 3 N/A
Colour N/A
Communication bus N/A
Communications protocol N/A
Degree of protection (IP) N/A
Depth 111mm
Equipped with switch disconnector N/A
For fuse size N/A
Fuse size input N/AA
Fuse Type N/A
Height 180mm
Impact strength N/A
Material N/A
Max. input current per string N/AA
Max. input voltage DC N/AV
Max. output current N/AA
Monitoring function N/A
Number of conduit inlets N/A
Number of Inputs N/A
Number of string inputs N/A
String protection N/A
System Voltage 1000 V
Type of inlet N/A
Width 180mm
With earthing connection N/A
Working temperature - - -°C

Reviews

Be the first to submit a review

Trustpilot