Phoenix Contact 2403338 SOL-SC Generator junction box DIN EN 61439 compliant

MPN
2403338
EAN-13
4055626370521
Order Code
06-2381
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £155.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Phoenix Contact generator junction box is designed for solar energy applications, providing reliable and efficient power distribution. It is suited for single maximum power point tracking (MPPT) systems, ensuring optimal energy management. This component is ideal for integration in solar power generating systems, enhancing operational efficiency and safety.
Type Generator junction box
Dimensions (W x H x D) 130 x 180 x 111 mm
Category type 1 N/A
Category type 2 N/A
Category type 3 N/A
Colour N/A
Communication bus N/A
Communications protocol N/A
Degree of protection (IP) N/A
Depth 111mm
Equipped with switch disconnector N/A
For fuse size N/A
Fuse size input N/AA
Fuse Type N/A
Height 180mm
Impact strength N/A
Material N/A
Max. input current per string N/AA
Max. input voltage DC N/AV
Max. output current N/AA
Monitoring function N/A
Number of conduit inlets N/A
Number of Inputs N/A
Number of string inputs N/A
String protection N/A
System Voltage 1000 V
Type of inlet N/A
Weight 1.35
Width 130mm
With earthing connection N/A
Working temperature - - -°C

Reviews

Be the first to submit a review

Trustpilot