Phoenix Contact 2403337 SOL-SC Generator junction box DIN EN 61439 compliant

MPN
2403337
EAN-13
4055626370514
Order Code
06-2380
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £254.08
10+ £252.67
50+ £251.25
100+ £249.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Phoenix Contact's generator junction box 2403337 is designed for effective solar power management. It features dual MPPT channels for optimised energy harvest. Typical applications include connection and distribution in photovoltaic systems.
Type Generator junction box
Dimensions (W x H x D) 180 x 180 x 111 mm
Category type 1 N/A
Category type 2 N/A
Category type 3 N/A
Colour N/A
Communication bus N/A
Communications protocol N/A
Degree of protection (IP) N/A
Depth 111mm
Equipped with switch disconnector N/A
For fuse size N/A
Fuse size input N/AA
Fuse Type N/A
Height 180mm
Impact strength N/A
Material N/A
Max. input current per string N/AA
Max. input voltage DC N/AV
Max. output current N/AA
Monitoring function N/A
Number of conduit inlets N/A
Number of Inputs N/A
Number of string inputs N/A
String protection N/A
System Voltage 1000 V
Type of inlet N/A
Weight 2.23
Width 180mm
With earthing connection N/A
Working temperature - - -°C

Reviews

Be the first to submit a review

Trustpilot