Phoenix Contact 2313915 FL ISOLATOR Ethernet Isolator 2 Ports 1 Gbps 4 kV

Image Representative of Range

Phoenix Contact 2313915 FL ISOLATOR Ethernet Isolator 2 Ports 1 Gbps 4 kV

MPN
2313915
EAN-13
4046356574563
Order Code
12-7074
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £238.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Phoenix Contact FL ISOLATOR 1000-RJ/RJ is a network isolator designed for industrial applications with two Ethernet ports. It provides secure isolation and protection for sensitive networking technology, maintaining system integrity in industrial networks. Ideal for use in environments that require robust network protection, this isolator ensures continued performance and reliability.
Type Network isolator
Accessory true
Depth 92mm
Dim (W x H x D) 22.5 x 99 x 92 mm
Ethernet ports 2
Height 99mm
IP Rating IP20
Max. ambient temperature +75°C
Min. ambient temperature -25°C
Misc Attribute FL ISOLATOR 1000-RJ/RJ
Spare part false
Transfer Rate 10 / 100 / 1000 MBit/s
Type of electrical accessory/spare part Other
Type of mechanical accessory/spare part Other
Weight 122.300g
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot