Phoenix Contact 2313672 Data Cable 9-Pin RJ Right Angle D-SUB PROFIBUS DP

MPN
2313672
EAN-13
4046356514583
Order Code
12-7071
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £40.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Phoenix Contact manufactures the 2313672 sensor/actuator data cable featuring a right-angle plug with 9 RJ pins. This cable is ideal for connecting sensors and actuators in industrial automation systems. Its robust design ensures reliable data transmission in demanding environments.
Connector 1 D-SUB
Connector 2 Customisable
Type Bus connector
Conductor Cross Section 0.32mm²
Connection Screws
Connection Type N/A
Contact Type Male
Misc Attribute SUBCON-PLUS-PROFIB/90/IDC
Model N/A
Nominal Current 100mA
Nominal Voltage 5V
Number of pins 9
Number of Poles 9

Reviews

Be the first to submit a review

Trustpilot