Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Phoenix Contact 2202994 RPI-BC DIN Rail Enclosure PCB w/ GPIO & Terminal Blocks

Order Code:  

30-2644

  Copy to clipboard
Brand: Phoenix Contact  Copy to clipboard MPN: 2202994 Copy to clipboard GTIN-14: 4055626292618
 Report an error

Discontinued

The Phoenix Contact RPI-BC Raspberry Pi DIN rail enclosure system enables you to easily mount a Raspberry Pi computer on a DIN rail in a neat and professional enclosure. A range of accessories are available separately, enabling you to customise the enclosure to your requirements.

This accessory is a perforated printed circuit board with GPIO connection and includes PTSM terminal blocks.


  • Phoenix Contact type 2202994
Type DIN Mount Enclosures Raspberry Pi
Material FR 4-21
Enclosure Length N/A
Enclosure Width N/A
Enclosure Height N/A
Colour Green/white
External Features N/A
Finish N/A
Flame Resistance V0
Internal Features N/A
IP Rating N/A

Reviews


Be the first to submit a review