Phoenix Contact 2202874 RPI-BC DIN Rail Raspberry Pi Enclosure Full Housing

Order Code:

30-2640

Brand: Phoenix Contact MPN: 2202874

Discontinued


The Phoenix Contact RPI-BC Raspberry Pi DIN rail enclosure set enables you to easily mount a Raspberry Pi computer on a DIN rail in a neat and professional enclosure.

The set consists of lower part including base latch, upper part, cover (snaps in permanently), and PCB retainer. A range of accessories are available separately, enabling you to customise the enclosure to your requirements.


  • DIN rail or surface mounting
  • Suitable for Raspberry Pi A+, B+, B2, 3
  • Compatible with HBUS and BC development kits
  • 107.6mm overall width
  • Dimensions in accordance with DIN 43880
  • Colour similar to light grey
  • Phoenix Contact type 2202874
Material Polycarbonate
Colour Light grey
Enclosure Height 62.2mm
Enclosure Length 89.7mm
Enclosure Width 107.6mm
Flame Resistance V0
Type DIN Mount Enclosures Raspberry Pi

Trustpilot