Phoenix Contact 1945177 pin header 1 row of 10 pins vertical plug-in

Image Representative of Range

Phoenix Contact 1945177 pin header 1 row of 10 pins vertical plug-in

MPN
1945177
EAN-13
2050000259906
Order Code
06-2362
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.949
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The Phoenix Contact pin strip 1945177 features a single row with 10 precision pins and is coloured black. This connector is typically used in multi-pin applications for reliable electrical connections in electronic assemblies. Phoenix Contact's design ensures compatibility with various electronic components, making it ideal for professional and industrial environments.
Type Pin strip (precision)
Number of Positions 10
Number of Rows 1
Angle PCB/contact N/A
Case Material PA
Colour Black
Connection Print
Connector model Other
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact surface Tin plated
Contact Type Pin
Cross Section 3.50mm
Diameter connection pin 1.2mm
Dimensions (L x W x H) 2.80 x 35.00 x 13.00 mm
Height 13.00mm
Housing colour Black
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 2.80mm
Length pin 3.8mm
Material insulation body Other
Material of contact surface Other
Misc Attribute PST 1,0/10-3,5
Modular spacing connections 3.5mm
Modular spacing contacts 3.5mm
Nominal Current 8A
Nominal Voltage 250V
Number of plug-in contact rows 1
Operating Temperature -40 - 100°C
Overvoltage category III
Pin length (PCB) 3.80mm
Pin length (receptacle) 7.20mm
Pin Ø 1mm
Pin shape Circular
Pins per row 10
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 250V
Separable No
Suitable for PCB thickness N/Amm
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 35.00mm

Reviews

Be the first to submit a review

Trustpilot