Phoenix Contact 1945135 Pin strip 1 row 6 pins vertical plug-in reflow

Image Representative of Range

Phoenix Contact 1945135 Pin strip 1 row 6 pins vertical plug-in reflow

MPN
1945135
EAN-13
2050000259616
Order Code
06-2361
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The Phoenix Contact precision pin strip features one row with six pins, optimised for reliable electrical connections. It is commonly used in electronic assemblies, offering secure and efficient connectivity. Ideal applications include use in control units and circuit boards where precise pin connections are essential.
Type Pin strip (precision)
Number of Positions 6
Number of Rows 1
Angle PCB/contact N/A
Case Material PA
Colour Black
Connection Print
Connector model Other
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact surface Tin plated
Contact Type Pin
Cross Section 3.50mm
Diameter connection pin 1.2mm
Dimensions (L x W x H) 2.80 x 21.00 x 13.00 mm
Height 13.00mm
Housing colour Black
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 2.80mm
Length pin 3.8mm
Material insulation body Other
Material of contact surface Other
Misc Attribute PST 1,0/ 6-3,5
Modular spacing connections 3.5mm
Modular spacing contacts 3.5mm
Nominal Current 8A
Nominal Voltage 250V
Number of plug-in contact rows 1
Operating Temperature -40 - 100°C
Overvoltage category III
Pin length (PCB) 3.80mm
Pin length (receptacle) 7.20mm
Pin Ø 1mm
Pin shape Circular
Pins per row 6
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 250V
Separable No
Suitable for PCB thickness N/Amm
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 21.00mm

Trustpilot