Phoenix Contact 1933260 pin header 1x10 vertical COMBICON reflow solderable

Image Representative of Range

Phoenix Contact 1933260 pin header 1x10 vertical COMBICON reflow solderable

MPN
1933260
EAN-13
2050000260834
Order Code
06-2340
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.914
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Phoenix Contact pin strip is a precision connector with one row of 10 pins. It features a compact design and is typically used in electronic assemblies for secure multi-pin connections. This component is ideal for applications requiring reliable and precise electrical conduction in circuits.
Type Pin strip (precision)
Number of Positions 10
Number of Rows 1
Angle PCB/contact N/A
Case Material PA
Colour Black
Connection Print
Connector model Other
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact surface Tin plated
Contact Type Pin
Cross Section 5mm
Diameter connection pin 1.3mm
Dimensions (L x W x H) 2.80 x 50.00 x 13.00 mm
Height 13.00mm
Housing colour Black
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 2.80mm
Length pin 3.5mm
Material insulation body Other
Material of contact surface Other
Misc Attribute PST 1,3/10-5,0
Modular spacing connections 5mm
Modular spacing contacts 5mm
Nominal Current 12A
Nominal Voltage 320V
Number of plug-in contact rows 1
Operating Temperature -40 - 100°C
Overvoltage category III
Pin length (PCB) 3.80mm
Pin length (receptacle) 7.20mm
Pin Ø 1mm
Pin shape Circular
Pins per row 10
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Separable No
Suitable for PCB thickness N/Amm
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot