Phoenix Contact 1933202 Pin header COMBICON 1 row 4 pins reflow solderable

Image Representative of Range

Phoenix Contact 1933202 Pin header COMBICON 1 row 4 pins reflow solderable

MPN
1933202
EAN-13
2050000260568
Order Code
06-2339
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.327
150+ £0.308
500+ £0.301
1000+ £0.292
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 228 in stock

The Phoenix Contact pin strip, model 1933202, features a single row with four precision pins. It is a black multi-pin connector suitable for connecting components within electronic assemblies. This connector is often used in industrial and consumer electronics for secure and reliable electrical connections.
Type Pin strip (precision)
Number of Positions 4
Number of Rows 1
Angle PCB/contact N/A
Case Material PA
Colour Black
Connection Print
Connector model Other
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact surface Tin plated
Contact Type Pin
Cross Section 5mm
Diameter connection pin 1.5mm
Dimensions (L x W x H) 2.80 x 20.00 x 13.00 mm
Height 13.00mm
Housing colour Black
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 2.80mm
Length pin 3.5mm
Material insulation body Other
Material of contact surface Other
Misc Attribute PST 1,3/ 4-5,0
Modular spacing connections 5mm
Modular spacing contacts 5mm
Nominal Current 12A
Nominal Voltage 320V
Number of plug-in contact rows 1
Operating Temperature -40 - 100°C
Overvoltage category III
Pin length (PCB) 3.80mm
Pin length (receptacle) 7.20mm
Pin Ø 1mm
Pin shape Circular
Pins per row 4
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Separable No
Suitable for PCB thickness N/Amm
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 20.00mm

Reviews

Be the first to submit a review

Trustpilot