Phoenix Contact 1933192 precision pin strip 1 row 3 pins vertical plug

Image Representative of Range

Phoenix Contact 1933192 precision pin strip 1 row 3 pins vertical plug

MPN
1933192
EAN-13
2050000260506
Order Code
06-2338
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The Phoenix Contact pin strip 1933192 features one row with three precision pins. This black connector is ideal for applications requiring multi-pin connections in electronic components. Typically, it is used in control cabinet wiring and industrial automation systems.
Type Pin strip (precision)
Number of Positions 3
Number of Rows 1
Angle PCB/contact N/A
Case Material PA
Colour Black
Connection Print
Connector model Other
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact surface Tin plated
Contact Type Pin
Cross Section 5mm
Diameter connection pin 1.5mm
Dimensions (L x W x H) 2.80 x 15.00 x 13.00 mm
Height 13.00mm
Housing colour Black
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 2.80mm
Length pin 3.5mm
Material insulation body Other
Material of contact surface Other
Misc Attribute PST 1,3/ 3-5,0
Modular spacing connections 5mm
Modular spacing contacts 5mm
Nominal Current 12A
Nominal Voltage 320V
Number of plug-in contact rows 1
Operating Temperature -40 - 100°C
Overvoltage category III
Pin length (PCB) 3.80mm
Pin length (receptacle) 7.20mm
Pin Ø 1mm
Pin shape Circular
Pins per row 3
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Separable No
Suitable for PCB thickness N/Amm
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 15.00mm

Trustpilot