Phoenix Contact 1912812 Printed-circuit board connector - MVSTBW 2,5 HC/10-ST

MPN
1912812
EAN-13
4017918191528
Order Code
21-0081
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 300 in stockContact us for additional stock

Phoenix Contact 1912812 Printed-circuit board connector - MVSTBW 2,5 HC/10-ST - PCB connector, nominal cross section: 2.5 mm2, colour: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range:

MVSTBW 2,5 HC/..-ST, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: -90 °, locking clip: - Locking clip, plug-in system:

COMBICON MSTB 2,5 HC, locking: without, mounting: without, type of packaging: packed in cardboard.


  • Nominal current IN: 16 A (see derating curve)
  • Nominal voltage UN: 320 V
  • Rated voltage: 250 V
  • Rated surge voltage: 4 kV
  • Rated voltage: 320 V
  • Rated surge voltage: 4 kV
  • Rated voltage: 630 V
  • Rated surge voltage: 4 kV
Number of Positions 10
Angle contact/conductor connection Other
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Contact Finish Tin
Contact Type Bus
Degree of protection (IP), mounted N/A
Housing colour Green
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
Modular spacing connections 5mm
Modular spacing contacts 5mm
Mounting Type PCB
Number of plug-in contact rows 1
Number of Rows 1
Operating Temperature -40 - 100°C
Overvoltage category III
Pitch 5mm
Pollution degree 2
Rated current In 16A
Rated Surge Voltage 4kV
Rated voltage 320V
Type of connection Other
Type of electric connection Screw connection
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot