Phoenix Contact 1852930 VC-K-T1-Z Bush Enclosure 5x Plastic Pg16 Conn

MPN
1852930
EAN-13
4017918133917
Order Code
12-7056
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional 1 due on 03/02/2027

Phoenix Contact manufactures the 1852930 VC-K-T1-Z bush enclosure, which is a heavy-duty connector designed for industrial applications. This product features high-voltage capabilities and is packaged in units of five, ensuring robust production packaging standards. Typically used in electrical engineering, it is ideal for integrating reliable industrial-grade connections within high-stress environments.
Type Bush enclosure
Colour Grey
Industrial packaging Yes
IP Rating IP67
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute VC-K-T1-Z
Series VC-K-T1-Z
Thread Size PG16

Reviews

Be the first to submit a review

Trustpilot