Phoenix Contact 1815280 PTSM pin housing 4 pins 2.50 mm spacing

MPN
1815280
EAN-13
2050001729224
Order Code
06-2015
Country of Origin
Germany
View Full Product Range (11)

Discontinued


Phoenix Contact manufactures a pin housing PCB labelled PTSM, with a total of four pins and a contact spacing of 2.50 mm. This multi-pin connector is designed for use in various electronic applications where compact and reliable connections are essential. It is typically utilized in printed circuit boards for efficient connectivity in electronic devices.
Type Pin housing PCB
Number of Positions 4
Number of Rows 1
Angle PCB/contact N/A
Colour White
Connection Print
Connector model Other
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Plug, vertical mount
Contact Material Tin plated
Contact Type Pin
Cross Section 2.50mm
Diameter connection pin 1.1mm
Dimensions (L x W x H) 5.00 x 11.70 x 9.50 mm
Height 9.50mm
Housing colour Other
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Length 5.00mm
Length pin 2mm
Material insulation body Other
Material of contact surface Other
Misc Attribute PTSM 0,5/ 4-HV-2,5-THR WH R32
Modular spacing connections 2.5mm
Modular spacing contacts 2.5mm
Nominal Current 6A
Nominal Voltage 50V
Number of plug-in contact rows 1
Operating Temperature -40 - 100°C
Overvoltage category III
Pins per row 4
Pollution degree 2
Rated current In 6A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Series PTSM
Suitable for PCB thickness N/Amm
Type of banding Other
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 11.70mm

Trustpilot